
The HW-05-20-S-D-780-110 is a board-to-board connector designed for stacking applications. It features a 10-contact HDR (High-Density Recessed) design with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum operating temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The HW-05-20-S-D-780-110 is available in a through-hole package type, suitable for mounting on printed circuit boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-20-S-D-780-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-05-20-S-D-780-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.