The Samtec HW-05-20-S-D-787-236 is a 10-contact board stacker with a 2.54mm terminal pitch, designed for through-hole mounting. It features a straight body orientation and a maximum current rating of 3A per contact. The operating temperature range is -55 to 125°C. This component is suitable for use in applications requiring high-reliability board-to-board connections.
Samtec HW-05-20-S-D-787-236 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.7mm |
| Mating Length | 2.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-D-787-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.