
The Samtec HW-05-20-S-D-938-SM-A is a 10-contact HDR board stacker with a terminal pitch of 2.54mm. It features a surface mount package and is rated for operation between -55°C and 125°C. The board stacker has a maximum current rating of 3A per contact and a height of 27.05mm. It is designed for use in surface mount applications and is suitable for a variety of board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec HW-05-20-S-D-938-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-05-20-S-D-938-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 27.05mm |
| Mating Length | 3.22mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-D-938-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.