
The Samtec HW-05-20-S-Q-590-110-110 is a 10-contact board stacker with a 2.54mm terminal pitch, suitable for through-hole mounting. It operates over a temperature range of -55 to 125°C. This HDR connector is designed for high-density applications, with a straight body orientation and solder termination method. The maximum current rating per contact is 3A, and the connector has a height of 25.9mm with a mating length of 10.93mm.
Samtec HW-05-20-S-Q-590-110-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-Q-590-110-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.