
This 12-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a gold contact plating and a black color. It is not radiation hardened and is part of the Flex Stack, HW series from Samtec.
Sign in to ask questions about the Samtec HW-06-08-L-D-290-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-08-L-D-290-110 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-08-L-D-290-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.