This 6-contact male header features gold plating for reliable connections. It is available in bulk packaging and has a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for general-purpose applications.
Samtec HW-06-08-L-S-355-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-08-L-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.