
The Samtec HW-06-09-F-D-311-SM is a board-to-board connector with 12 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It is designed for surface mount applications and has a straight body orientation. The connector operates over a temperature range of -55 to 125°C. It is terminated through soldering and has a mating length of 8.99mm. The Samtec HW-06-09-F-D-311-SM is a shrouded header with a height of 16.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-06-09-F-D-311-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-09-F-D-311-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-06-09-F-D-311-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.