
This 6-contact shrouded header features a 2.54mm pitch and gold plating for reliable connections. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Samtec HW-06-09-F-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-09-F-S-290-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-F-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.