
This 6-position shrouded header features a black color with gold contact plating. It has a through hole mount and is packaged in bulk. The header has a 2.54mm pitch and is part of the Flex Stack HW series. It is RoHS compliant and not radiation hardened.
Samtec HW-06-09-F-S-430-180 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-F-S-430-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.