
This 12-position, 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and part of the Samtec Flex Stack HW series.
Samtec HW-06-09-G-D-300-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-G-D-300-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.