
This 6-position surface mount header features a black color and gold contact plating. It has a 2.54mm pitch and is available in rail or tube packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack HW series and is terminated with solder.
Sign in to ask questions about the Samtec HW-06-09-L-S-290-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-09-L-S-290-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-L-S-290-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.