
This Samtec connector features 12 bronze contacts with tin matte plating, a maximum current rating of 3A, and an operating temperature range of -55°C to 105°C. It has a straight orientation and a 2.54mm pitch, with a packaging style of tape and reel. The connector is RoHS compliant and has a termination of solder. It measures 15.24mm in length and 5.08mm in depth.
Samtec HW-06-09-T-D-500-SM-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-T-D-500-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.