
This 6-position shrouded header features a through-hole package type with a 2.54mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is designed for use in applications where a secure connection is required, and its shrouded design provides additional protection against accidental contact.
Samtec HW-06-09-T-S-300-120 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-09-T-S-300-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.