
This 6-position surface mount flex stack connector features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a male gender.
Sign in to ask questions about the Samtec HW-06-10-TM-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-10-TM-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-10-TM-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.