
This 12-position, 2-row surface mount header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a termination method of solder. It is manufactured by Samtec.
Samtec HW-06-12-G-D-700-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-12-G-D-700-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.