
This Samtec connector features 6 male contacts with gold plating, a 2.54mm pitch, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is suitable for general use and is terminated with solder.
Sign in to ask questions about the Samtec HW-06-12-S-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-12-S-S-290-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-12-S-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.