The HW-06-15-F-S-405-SM board stacker from Samtec features 6 HDR contacts with a 2.54mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The stacker has a height of 14.35mm and a mating length of 4.06mm. It can handle a maximum current rating of 3A per contact.
Samtec HW-06-15-F-S-405-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-06-15-F-S-405-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.