
This 12-contact, 2-row shrouded male header features a 2.54mm pitch and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec HW-06-15-G-D-329-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |