
This 6-position through hole header features gold plated contacts and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a solder termination is required. It is not radiation hardened and is intended for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |