
This 6-position shrouded surface mount header features a 2.54mm pitch and gold contact plating for reliable connections. Available in rail or tube packaging, it is suitable for use in a variety of applications. The header is RoHS compliant and does not undergo radiation hardening. It is designed for surface mount applications and is part of the Flex Stack HW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-06-15-G-S-310-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-15-G-S-310-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.