
This 6-position surface mount header features black color and gold contact plating. It has a 2.54mm pitch and is designed for solder termination. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and is suitable for surface mount applications.
Samtec HW-06-16-F-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.