
This 12-position, 2-row surface mount header features a 2.54mm pitch and 12 gold-plated contacts. It is available in packaging options of rail or tube. The header is compliant with RoHS regulations and is not radiation hardened. It is designed for surface mount applications and features a solder termination.
Samtec HW-06-16-G-D-300-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-16-G-D-300-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.