
This 6-contact male connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for general applications. The connector is RoHS compliant and does not undergo radiation hardening. It is designed for solder termination and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-06-16-LM-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-16-LM-S-290-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-16-LM-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.