
This 12-contact shrouded header features a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting. The contacts are gold plated for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-06-20-G-D-830-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-20-G-D-830-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.