
This 12-position, 2-row surface mount header features a 2.54mm pitch and gold contact plating. It is available in a rail or tube packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened. It has 12 contacts and 12 positions, with a male gender and solder termination.
Samtec HW-06-20-L-D-946-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-20-L-D-946-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.