
This 6-position surface mount connector features a black tin plated finish and a 2.54mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened. It is suitable for use in general applications.
Sign in to ask questions about the Samtec HW-06-20-TM-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-06-20-TM-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-06-20-TM-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.