This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and features tin plating for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec HW-07-07-TM-D-250-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-07-TM-D-250-090 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-07-TM-D-250-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.