
This 7-position through-hole header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a simple, reliable connection is required, and is suitable for use in a variety of environments.
Samtec HW-07-08-T-S-374-078 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-08-T-S-374-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.