
This 7-contact male header features a through-hole package type with a 2.54mm pitch. It is plated with tin and is suitable for solder termination. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HW-07-08-T-S-374-098 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-08-T-S-374-098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.