
This 7-position through-hole header features a black color and gold contact plating. It is designed for use in applications where a high level of reliability is required. The header is packaged in bulk and is compliant with RoHS regulations. It has a pitch of 2.54mm and is suitable for use in a variety of electronic assemblies.
Samtec HW-07-09-L-S-430-200-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-09-L-S-430-200-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.