
This 14-position, 2-row surface mount connector features 14 gold-plated contacts and a 2.54mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |