
The Samtec HW-07-09-T-D-251-SM is a board stacker with 14 HDR contacts and a 2.54mm terminal pitch. It features a surface mount design with a maximum current rating of 3A per contact. The component operates within a temperature range of -55°C to 105°C and has a height of 16.89mm. The board stacker is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec HW-07-09-T-D-251-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-09-T-D-251-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 10.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-09-T-D-251-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.