
The Samtec HW-07-10-L-S-518-150 is a board-to-board connector designed for high-density stacking applications. It features a 7-contact HDR (High-Density Ribbon) configuration with a terminal pitch of 2.54mm. The connector is rated for a maximum operating temperature range of -55°C to 125°C and is suitable for through-hole mounting. Each contact has a maximum current rating of 3A, and the connector measures 17.27mm in height with a mating length of 4.12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-07-10-L-S-518-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.27mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-10-L-S-518-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.