
The Samtec HW-07-11-F-S-705-SM is a 7-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and a surface mount termination method. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 21.97mm in height and has a mating length of 4.06mm.
Samtec HW-07-11-F-S-705-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-11-F-S-705-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.