Sign in to ask questions about the Samtec HW-07-12-G-D-708-322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-12-G-D-708-322 technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HW-07-12-G-D-708-322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.