
This Samtec board stacker features 7 HDR contacts with a 2.54mm pitch, suitable for surface mount applications. It operates within a temperature range of -55 to 125°C. The termination method is solder, and the body orientation is straight. It is designed for use in board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec HW-07-12-L-S-838-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-12-L-S-838-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| Mating Length | 3.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-12-L-S-838-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.