
This 14-position 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through hole mount and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec HW-07-13-G-D-700-330 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-13-G-D-700-330 to view detailed technical specifications.
No datasheet is available for this part.