This 14-position shrouded header is designed for through-hole mounting and features a 2.54mm pitch. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec HW-07-13-G-D-915-110-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-13-G-D-915-110-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
