
The Samtec HW-07-14-TM-D-906-162-001 is a board stacker with 14 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3A per contact. The board stacker is designed for through hole mounting and has a height of 32.2mm and a mating length of 9.2mm.
Sign in to ask questions about the Samtec HW-07-14-TM-D-906-162-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-14-TM-D-906-162-001 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 32.2mm |
| Mating Length | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-14-TM-D-906-162-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.