The HW-07-15-F-S-340-SM is a 7-contact HDR board stacker from Samtec. It features a straight body orientation and a surface mount termination method. The stacker has a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. It operates within a temperature range of -55°C to 125°C and has a height of 14.35mm.
Sign in to ask questions about the Samtec HW-07-15-F-S-340-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-07-15-F-S-340-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-07-15-F-S-340-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.