
This Samtec header features 16 male contacts in a 2x16 configuration with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for through hole mounting and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec HW-08-07-S-D-234-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-07-S-D-234-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.