The Samtec HW-08-08-F-S-305-SM is an 8-contact HDR board stacker with a terminal pitch of 2.54mm. It features a surface mount package and a straight body orientation. The component has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum current rating of 3A per contact.
Samtec HW-08-08-F-S-305-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-08-08-F-S-305-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.