
This 16-position 2-row surface mount header is designed for high current applications up to 3A and operates within a temperature range of -55°C to 125°C. It features a black housing and gold-plated bronze contacts. The header is available in a tape and reel packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and a length of 20.32mm, making it suitable for surface mount applications.
Samtec HW-08-08-G-D-250-SM-A-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-08-G-D-250-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.