
This 8-position surface mount header features gold contact plating and a 2.54mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and is part of the Flex Stack HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-08-08-L-S-251-SM-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-08-L-S-251-SM-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.