
This 8-contact through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a bulk packaging is required. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic devices. The through-hole design allows for easy mounting to a printed circuit board.
Samtec HW-08-08-T-S-310-138 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-08-T-S-310-138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.