
The Samtec HW-08-11-F-D-400-SM-A is a board-to-board connector designed for surface mount applications. It features 16 HDR contacts with a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. It is available in a surface mount package with a height of 21.97mm and a mating length of 11.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-08-11-F-D-400-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 11.81mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-08-11-F-D-400-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.