
The Samtec HW-08-11-F-D-670-SM is a 16-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It features a surface mount termination method and can operate within a temperature range of -55°C to 125°C. This component is designed for use in high-reliability applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-08-11-F-D-670-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 4.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-08-11-F-D-670-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.