The HW-08-11-F-S-710-SM is a board stacker connector with 8 HDR contacts, a 2.54mm terminal pitch, and a surface mount package. It operates between -55°C and 125°C and can handle a maximum current of 3A per contact. The connector is designed for surface mount applications and has a height of 21.97mm and a mating length of 3.93mm.
Samtec HW-08-11-F-S-710-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-08-11-F-S-710-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.