
This Samtec header features 16 male contacts with gold plating, arranged in 2 rows. It is designed for through-hole mounting and has a 2.54mm pitch. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HW-08-11-L-D-618-122 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-11-L-D-618-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.