This 8-position surface mount header features black color and gold contact plating. It is designed for surface mount applications with a pitch of 2.54mm. The header is available in bulk packaging and is compliant with RoHS regulations. It has a male gender and is suitable for surface mount termination.
Samtec HW-08-11-L-S-394-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-11-L-S-394-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.